
DME6P47K-F | |
|---|---|
DigiKey Part Number | 338-3192-ND |
Manufacturer | |
Manufacturer Product Number | DME6P47K-F |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 10 | ₹265.39400 | ₹2,653.94 |
| 50 | ₹219.32260 | ₹10,966.13 |
| 200 | ₹190.24390 | ₹38,048.78 |
| 600 | ₹172.33353 | ₹1,03,400.12 |
| 1,000 | ₹165.24673 | ₹1,65,246.73 |
| 2,600 | ₹153.76084 | ₹3,99,778.18 |
| 5,000 | ₹147.04695 | ₹7,35,234.75 |