0.82 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME6P82K-F

DigiKey Part Number
DME6P82K-F-ND
Manufacturer
Manufacturer Product Number
DME6P82K-F
Description
CAP FILM 0.82UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.82 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME6P82K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.453" W (31.00mm x 11.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,899
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹416.54000₹416.54
10₹298.84800₹2,988.48
50₹251.93760₹12,596.88
100₹237.42860₹23,742.86
500₹212.85918₹1,06,429.59
1,000₹205.25055₹2,05,250.55
2,500₹197.21214₹4,93,030.35
Manufacturers Standard Package