
FCA0805C104M | |
|---|---|
DigiKey Part Number | FCA0805C104M-ND |
Manufacturer | |
Manufacturer Product Number | FCA0805C104M |
Description | CAP FILM 0.1UF 20% 16VDC 0805 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 12V 16V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA0805C104M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.19mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 12V | Applications General Purpose |
Voltage Rating - DC 16V | Features Low ESR |