0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP2416H224G-D4

DigiKey Part Number
338-FCP2416H224G-D4TR-ND - Tape & Reel (TR)
338-FCP2416H224G-D4CT-ND - Cut Tape (CT)
338-FCP2416H224G-D4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCP2416H224G-D4
Description
CAP FILM 0.22UF 2% 50VDC 2416
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.110" (2.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹313.10000₹313.10
10₹219.73300₹2,197.33
50₹182.34640₹9,117.32
100₹170.80990₹17,080.99
500₹151.28002₹75,640.01
1,000₹145.99637₹1,45,996.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹140.25379₹2,80,507.58
4,000₹136.15267₹5,44,610.68
6,000₹134.09714₹8,04,582.84
Manufacturers Standard Package