
HHT222P016HE0 | |
|---|---|
DigiKey Part Number | 338-4437-ND |
Manufacturer | |
Manufacturer Product Number | HHT222P016HE0 |
Description | CAP ALUM 2200UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 90mOhm @ 120Hz 2000 Hrs @ 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Operating Temperature | -40°C ~ 175°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.485 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.1 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 1.457" L (22.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |