
HVDNAT0.5J491B | |
|---|---|
DigiKey Part Number | 338-4503-ND |
Manufacturer | |
Manufacturer Product Number | HVDNAT0.5J491B |
Description | CAP FILM 0.5UF 5% 4KVAC RADIAL |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 4000V (4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 4000V (4kV) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.660" L x 1.970" W (92.96mm x 50.04mm) | |
Height - Seated (Max) | 4.910" (124.71mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,568.80000 | ₹5,568.80 |
| 24 | ₹4,498.39875 | ₹1,07,961.57 |