



MC08EA220J-TF | |
|---|---|
DigiKey Part Number | 338-MC08EA220J-TFTR-ND - Tape & Reel (TR) 338-MC08EA220J-TFCT-ND - Cut Tape (CT) 338-MC08EA220J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC08EA220J-TF |
Description | CAP MICA 22PF 5% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 22 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC08EA220G-F | Cornell Dubilier Knowles | 395 | MC08EA220G-F-ND | ₹647.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.01000 | ₹258.01 |
| 10 | ₹177.58400 | ₹1,775.84 |
| 50 | ₹145.77220 | ₹7,288.61 |
| 100 | ₹135.93370 | ₹13,593.37 |
| 500 | ₹119.29808 | ₹59,649.04 |
| 1,000 | ₹114.14540 | ₹1,14,145.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹107.77794 | ₹3,23,333.82 |
| 6,000 | ₹104.65880 | ₹6,27,952.80 |
| 9,000 | ₹103.09560 | ₹9,27,860.40 |