4400 µF 40 V Aluminum Electrolytic Capacitors FlatPack 97mOhm 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS442M040EK0C

DigiKey Part Number
338-1377-ND
Manufacturer
Manufacturer Product Number
MLS442M040EK0C
Description
CAP ALUM 4400UF 20% 40V FLTPCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4400 µF 40 V Aluminum Electrolytic Capacitors FlatPack 97mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
97mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
32₹18,248.41063₹5,83,949.14