
MMP6P47K-F | |
|---|---|
DigiKey Part Number | 338-4129-ND |
Manufacturer | |
Manufacturer Product Number | MMP6P47K-F |
Description | CAP FILM 0.47UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" W, 0.472" T x 1.378" L (17.50mm, 12.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹548.87000 | ₹548.87 |
| 10 | ₹401.63200 | ₹4,016.32 |
| 50 | ₹342.94320 | ₹17,147.16 |
| 100 | ₹324.79050 | ₹32,479.05 |
| 500 | ₹294.06334 | ₹1,47,031.67 |
| 1,000 | ₹284.54438 | ₹2,84,544.38 |
| 2,500 | ₹274.48570 | ₹6,86,214.25 |