
SCD155K162A3Z25-F | |
|---|---|
DigiKey Part Number | SCD155K162A3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD155K162A3Z25-F |
Description | CAP FILM 1.5UF 10% 1.6KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.701" L x 1.650" W (68.60mm x 41.90mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,064.77000 | ₹4,064.77 |
| 25 | ₹3,208.46840 | ₹80,211.71 |
| 50 | ₹3,105.29300 | ₹1,55,264.65 |
| 100 | ₹3,020.30740 | ₹3,02,030.74 |