
SCD205K102D3Z25-F | |
---|---|
DigiKey Part Number | SCD205K102D3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD205K102D3Z25-F |
Description | CAP FILM 2UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.051" L x 1.500" W (52.10mm x 38.10mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,752.71000 | ₹2,752.71 |
25 | ₹2,119.32400 | ₹52,983.10 |
50 | ₹2,043.06100 | ₹1,02,153.05 |
100 | ₹1,980.26860 | ₹1,98,026.86 |