Parametric Equivalent

SCM205K122H1N29-F | |
|---|---|
DigiKey Part Number | SCM205K122H1N29-F-ND |
Manufacturer | |
Manufacturer Product Number | SCM205K122H1N29-F |
Description | CAP FILM 2UF 10% 1.2KVDC SCREW |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.500" L x 2.125" W (63.50mm x 53.98mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Termination | Screw Terminal, Wire Lead | |
Lead Spacing | 1.142" (29.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
