
SCRN248R-F | |
|---|---|
DigiKey Part Number | 338-3588-ND |
Manufacturer | |
Manufacturer Product Number | SCRN248R-F |
Description | CAP FILM 1UF 10% 2KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Active | Height - Seated (Max) 3.190" (81.03mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,053.36000 | ₹6,053.36 |
| 10 | ₹5,128.95700 | ₹51,289.57 |
| 50 | ₹4,758.69220 | ₹2,37,934.61 |
| 100 | ₹4,643.94290 | ₹4,64,394.29 |