Direct

SFP37S17.5K238B-F | |
|---|---|
DigiKey Part Number | SFP37S17.5K238B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFP37S17.5K238B-F |
Description | CAP FILM 17.5UF 10% 370VAC RAD |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Obsolete | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 17.5µF | Height - Seated (Max) 2.500" (63.50mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFP37T17.5K238B-F | Cornell Dubilier Knowles | 0 | SFP37T17.5K238B-F-ND | ₹1,886.27333 | Direct |
