220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK221M100ST

DigiKey Part Number
338-1701-ND
Manufacturer
Manufacturer Product Number
SK221M100ST
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
480mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹370.88000₹370.88
10₹251.32300₹2,513.23
50₹201.78500₹10,089.25
100₹186.14840₹18,614.84
500₹159.29774₹79,648.87
1,000₹150.85602₹1,50,856.02
2,500₹141.85146₹3,54,628.65
5,000₹136.37137₹6,81,856.85
Manufacturers Standard Package