SLP151M315A3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹187.46325
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹181.91700
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹246.25350
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹153.63115
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹269.12625
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹255.02100
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹299.91015
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹173.06075
Datasheet

Upgrade


Rubycon
In Stock: 415
Unit Price: ₹364.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹450.80000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹246.32895
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 581
Unit Price: ₹683.30000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: ₹328.76783
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: ₹295.70941
Datasheet
SLP Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP151M315A3P3

DigiKey Part Number
SLP151M315A3P3-ND
Manufacturer
Manufacturer Product Number
SLP151M315A3P3
Description
CAP ALUM 150UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
2.212Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹142.54839₹4,27,645.17