
SLPX333M025E9P3 | |
|---|---|
DigiKey Part Number | 338-1613-ND |
Manufacturer | |
Manufacturer Product Number | SLPX333M025E9P3 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.61 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.82000 | ₹617.82 |
| 10 | ₹431.73100 | ₹4,317.31 |
| 50 | ₹354.81500 | ₹17,740.75 |
| 100 | ₹343.18540 | ₹34,318.54 |
| 500 | ₹328.01844 | ₹1,64,009.22 |
| 1,000 | ₹312.62878 | ₹3,12,628.78 |
| 2,500 | ₹280.02728 | ₹7,00,068.20 |