
SLPX682M035A7P3 | |
|---|---|
DigiKey Part Number | 338-1645-ND |
Manufacturer | |
Manufacturer Product Number | SLPX682M035A7P3 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.71 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 10 | ₹224.29900 | ₹2,242.99 |
| 50 | ₹179.27120 | ₹8,963.56 |
| 100 | ₹165.05100 | ₹16,505.10 |
| 500 | ₹140.61954 | ₹70,309.77 |
| 1,000 | ₹132.93635 | ₹1,32,936.35 |
| 2,500 | ₹124.74288 | ₹3,11,857.20 |
| 5,000 | ₹119.75519 | ₹5,98,775.95 |