
SLPX682M035E1P3 | |
|---|---|
DigiKey Part Number | 338-1647-ND |
Manufacturer | |
Manufacturer Product Number | SLPX682M035E1P3 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.86 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹349.45000 | ₹349.45 |
| 10 | ₹228.30600 | ₹2,283.06 |
| 50 | ₹189.74540 | ₹9,487.27 |
| 100 | ₹174.39760 | ₹17,439.76 |
| 500 | ₹149.61386 | ₹74,806.93 |
| 1,000 | ₹141.63433 | ₹1,41,634.33 |
| 2,500 | ₹135.28072 | ₹3,38,201.80 |