
WMF1D22K-F | |
---|---|
DigiKey Part Number | 338-4189-ND |
Manufacturer | |
Manufacturer Product Number | WMF1D22K-F |
Description | CAP FILM 2200PF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1D22K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.189" Dia x 0.563" L (4.80mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹188.13000 | ₹188.13 |
10 | ₹132.93300 | ₹1,329.33 |
50 | ₹108.12080 | ₹5,406.04 |
100 | ₹99.76150 | ₹9,976.15 |
500 | ₹84.40772 | ₹42,203.86 |
1,000 | ₹79.18803 | ₹79,188.03 |
2,500 | ₹73.30705 | ₹1,83,267.62 |
5,000 | ₹69.51270 | ₹3,47,563.50 |