
WMF2D1K-F | |
---|---|
DigiKey Part Number | 338-3231-ND |
Manufacturer | |
Manufacturer Product Number | WMF2D1K-F |
Description | CAP FILM 1000PF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2D1K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.189" Dia x 0.563" L (4.80mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹337.21000 | ₹337.21 |
10 | ₹243.50300 | ₹2,435.03 |
50 | ₹201.03160 | ₹10,051.58 |
100 | ₹186.69120 | ₹18,669.12 |
500 | ₹160.24314 | ₹80,121.57 |
1,000 | ₹151.22450 | ₹1,51,224.50 |
2,500 | ₹141.04300 | ₹3,52,607.50 |
5,000 | ₹134.46524 | ₹6,72,326.20 |