0.1 µF Film Capacitor 400V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF4P1K-F

DigiKey Part Number
338-3228-ND
Manufacturer
Manufacturer Product Number
WMF4P1K-F
Description
CAP FILM 0.1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF4P1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.488" Dia x 1.063" L (12.40mm x 27.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,129
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹321.49000₹321.49
10₹225.41700₹2,254.17
50₹187.34120₹9,367.06
200₹165.87575₹33,175.15
600₹153.90445₹92,342.67
1,000₹149.47500₹1,49,475.00
2,600₹142.71508₹3,71,059.21
5,000₹139.02755₹6,95,137.75
Manufacturers Standard Package