
WMF6P33K-F | |
|---|---|
DigiKey Part Number | 2266-WMF6P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF6P33K-F |
Description | CAP FILM 0.33UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6P33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.748" Dia x 2.000" L (19.00mm x 50.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹517.18200 | ₹7,757.73 |
| 75 | ₹496.68133 | ₹37,251.10 |
| 300 | ₹477.11233 | ₹1,43,133.70 |
| 750 | ₹458.47512 | ₹3,43,856.34 |