2 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WB2SN

DigiKey Part Number
2899-D38999/24WB2SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/24WB2SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
2
Features
Self Locking
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
13A
Shell Size, MIL
B
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of ₹14,17,650.00 or more for products shipped by Air Electro Inc.
All prices are in INR
Bag
QuantityUnit PriceExt Price
2₹7,350.99000₹14,701.98
10₹7,114.71300₹71,147.13
26₹6,891.66923₹1,79,183.40
50₹6,785.81800₹3,39,290.90
100₹6,392.65640₹6,39,265.64
250₹6,301.92680₹15,75,481.70
500₹6,042.96940₹30,21,484.70