
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage |
Number of Positions 13 | Shielding |
Shell Size, MIL B | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,893.14000 | ₹23,786.28 |
| 10 | ₹11,509.42800 | ₹1,15,094.28 |
| 26 | ₹11,150.28962 | ₹2,89,907.53 |
| 50 | ₹10,978.28160 | ₹5,48,914.08 |
| 100 | ₹10,343.17440 | ₹10,34,317.44 |
| 250 | ₹10,193.84860 | ₹25,48,462.15 |
| 500 | ₹9,776.11440 | ₹48,88,057.20 |
