
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Ground | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 175°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹10,639.97500 | ₹21,279.95 |
| 10 | ₹10,464.78800 | ₹1,04,647.88 |
| 26 | ₹10,133.04577 | ₹2,63,459.19 |
| 50 | ₹9,821.80440 | ₹4,91,090.22 |
| 100 | ₹9,251.50610 | ₹9,25,150.61 |
| 250 | ₹8,744.57424 | ₹21,86,143.56 |
| 500 | ₹8,511.60924 | ₹42,55,804.62 |
