Image for AC9-DDDDDD-00-1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC9-DDDDDD-00-1B

DigiKey Part Number
AC9-DDDDDD-00-1B-ND
Manufacturer
Manufacturer Product Number
AC9-DDDDDD-00-1B
Description
AC/DC CONVERTER 3X7.5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 6 Output 7.5V 7.5V 7.5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
6
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
7.5V
Voltage - Output 4
7.5V
Voltage - Output 6
-
Current - Output 1
18 A
Current - Output 2
18 A
Current - Output 3
18 A
Current - Output 4
18 A
Current - Output 5
18 A
Current - Output 6
18 A
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 6.99" W x 2.50" H (254.0mm x 177.5mm x 63.5mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.