AC DIN Rail Power Supply 1 Output 48V 7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA600F-48-CN1

DigiKey Part Number
ADA600F-48-CN1-ND
Manufacturer
Manufacturer Product Number
ADA600F-48-CN1
Description
AC/DC DIN RAIL SUPPLY 48V 336W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7A
Power (Watts)
336W (600W Forced Air)
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable