
ADA750F-24-N1 | |
|---|---|
DigiKey Part Number | ADA750F-24-N1-ND |
Manufacturer | |
Manufacturer Product Number | ADA750F-24-N1 |
Description | AC/DC DIN RAIL SUPPLY 24V 456W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 19A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 456W (756W Forced Air) | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 6.91" L x 5.00" W x 2.76" H (175.5mm x 127.0mm x 70.0mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
