
AEA600F-48-C | |
|---|---|
DigiKey Part Number | 1776-AEA600F-48-C-ND |
Manufacturer | |
Manufacturer Product Number | AEA600F-48-C |
Description | AC/DC CONVERTER 48V 422W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,736.70000 | ₹28,736.70 |
| 5 | ₹27,369.28800 | ₹1,36,846.44 |
| 10 | ₹26,800.66600 | ₹2,68,006.66 |
| 25 | ₹26,067.06880 | ₹6,51,676.72 |