
CDS6002428 | |
|---|---|
DigiKey Part Number | 1776-2046-ND |
Manufacturer | |
Manufacturer Product Number | CDS6002428 |
Description | DC DC CONVERTER 28V 616W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 22A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CDS6002428 Models |
Category | Current - Output (Max) 22A |
Mfr | Power (Watts) 616 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 23-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 |