Isolated Module DC DC Converter 1 Output 3.3V 50A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS200483R3

DigiKey Part Number
1776-2048-ND
Manufacturer
Manufacturer Product Number
CHS200483R3
Description
DC DC CONVERTER 3.3V 165W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 50A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS200483R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Power (Watts)
165 W
Voltage - Isolation
250 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 0.90" W x 0.39" H (57.9mm x 22.8mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,744.46000₹9,744.46
5₹9,381.40800₹46,907.04
10₹9,228.95500₹92,289.55
25₹9,030.84160₹2,25,771.04
50₹8,883.64500₹4,44,182.25
100₹8,738.65690₹8,73,865.69
Manufacturers Standard Package