
CHS3004824 | |
|---|---|
DigiKey Part Number | 1776-CHS3004824-ND |
Manufacturer | |
Manufacturer Product Number | CHS3004824 |
Description | DC DC CONVERTER 24V 252W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™ | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,588.95000 | ₹8,588.95 |
