
CHS4004810 | |
|---|---|
DigiKey Part Number | 1776-CHS4004810-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004810 |
Description | DC DC CONVERTER 10V 400W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 40A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,211.32000 | ₹10,211.32 |
| 5 | ₹9,830.75000 | ₹49,153.75 |
| 10 | ₹9,671.02900 | ₹96,710.29 |
| 25 | ₹9,463.41120 | ₹2,36,585.28 |
| 50 | ₹9,309.13240 | ₹4,65,456.62 |
| 100 | ₹9,157.16460 | ₹9,15,716.46 |