Isolated Module DC DC Converter 1 Output 50V 6A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQHS3004850

DigiKey Part Number
1776-1182-ND
Manufacturer
Manufacturer Product Number
CQHS3004850
Description
DC DC CONVERTER 50V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 50V 6A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,420.42000₹15,420.42
5₹14,845.27600₹74,226.38
10₹14,603.83000₹1,46,038.30
25₹14,290.14760₹3,57,253.69
50₹14,057.03360₹7,02,851.68
Manufacturers Standard Package