
DHS100B24 | |
|---|---|
DigiKey Part Number | 1776-1201-ND |
Manufacturer | |
Manufacturer Product Number | DHS100B24 |
Description | DC DC CONVERTER 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS100B24 Models |
Category | Current - Output (Max) 4.2A |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 6-DIP Module |
Voltage - Input (Max) 400V | Size / Dimension 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,189.55000 | ₹13,189.55 |
| 5 | ₹12,697.71000 | ₹63,488.55 |
| 10 | ₹12,491.11700 | ₹1,24,911.17 |
| 25 | ₹12,223.02120 | ₹3,05,575.53 |
| 50 | ₹12,023.62180 | ₹6,01,181.09 |