EAP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAP-16-101

DigiKey Part Number
1776-2948-ND
Manufacturer
Manufacturer Product Number
EAP-16-101
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
EAP-16-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
16 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,711.37000₹2,711.37
10₹2,212.64600₹22,126.46
25₹2,040.81080₹51,020.27
50₹1,919.62700₹95,981.35
100₹1,844.53550₹1,84,453.55
Manufacturers Standard Package