
ESP-06-472 | |
|---|---|
DigiKey Part Number | 1776-2133-ND |
Manufacturer | |
Manufacturer Product Number | ESP-06-472 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ESP-06-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 6 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,213.99000 | ₹3,213.99 |
| 10 | ₹2,622.62700 | ₹26,226.27 |
| 25 | ₹2,418.92200 | ₹60,473.05 |
| 50 | ₹2,275.28520 | ₹1,13,764.26 |
| 100 | ₹2,140.05380 | ₹2,14,005.38 |
| 250 | ₹1,982.53216 | ₹4,95,633.04 |