ESP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP-10-472

DigiKey Part Number
1776-3011-ND
Manufacturer
Manufacturer Product Number
ESP-10-472
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
ESP-10-472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,894.70000₹2,894.70
10₹2,362.34800₹23,623.48
25₹2,178.78000₹54,469.50
50₹2,049.43260₹1,02,471.63
100₹1,984.44830₹1,98,444.83
Manufacturers Standard Package