
FCA50F-24-N1 | |
|---|---|
DigiKey Part Number | FCA50F-24-N1-ND |
Manufacturer | |
Manufacturer Product Number | FCA50F-24-N1 |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 187 ~ 528 VAC | |
DC Voltage - Input (Min) | 265V | |
DC Voltage - Input (Max) | 746V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | - | |
Size / Dimension | 5.91" L x 5.00" W x 4.92" H (150.0mm x 127.0mm x 125.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |