Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAC-10-223

DigiKey Part Number
1776-3025-ND
Manufacturer
Manufacturer Product Number
JAC-10-223
Description
LINE FILTER 500VAC 10A CHASS MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
JAC-10-223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
500V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,241.83000₹4,241.83
10₹3,461.58000₹34,615.80
25₹3,192.58960₹79,814.74
50₹3,028.54500₹1,51,427.25
Manufacturers Standard Package