
JAC-20-683 | |
|---|---|
DigiKey Part Number | 1776-3028-ND |
Manufacturer | |
Manufacturer Product Number | JAC-20-683 |
Description | LINE FILTER 500VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | JAC-20-683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,400.33000 | ₹4,400.33 |
| 10 | ₹3,590.99100 | ₹35,909.91 |
| 25 | ₹3,311.88720 | ₹82,797.18 |
| 50 | ₹3,175.65500 | ₹1,58,782.75 |