AC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLNA120F-48

DigiKey Part Number
1776-2163-ND
Manufacturer
Manufacturer Product Number
KLNA120F-48
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
KLNA120F-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.77" L x 1.46" W x 4.88" H (121.2mm x 37.1mm x 124.0mm)
Approval Agency
FCC
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,072.93000₹6,072.93
5₹5,783.86800₹28,919.34
10₹5,663.75200₹56,637.52
25₹5,508.67160₹1,37,716.79
50₹5,394.20200₹2,69,710.10
100₹5,282.14590₹5,28,214.59
Manufacturers Standard Package