
LEB100F-0524-U | |
|---|---|
DigiKey Part Number | LEB100F-0524-U-ND |
Manufacturer | |
Manufacturer Product Number | LEB100F-0524-U |
Description | AC/DC CONVERTER 5V 24V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 7 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 8.74" L x 2.95" W x 1.38" H (222.0mm x 74.9mm x 35.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Voltage - Output 2 24V | Base Product Number |
Current - Output 1 5 A |
