
LFA30F-12 | |
|---|---|
DigiKey Part Number | 1776-1315-ND |
Manufacturer | |
Manufacturer Product Number | LFA30F-12 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,902.63000 | ₹3,902.63 |
| 5 | ₹3,717.19000 | ₹18,585.95 |
| 10 | ₹3,639.93800 | ₹36,399.38 |
| 25 | ₹3,540.32240 | ₹88,508.06 |
| 50 | ₹3,466.79880 | ₹1,73,339.94 |
| 100 | ₹3,394.75670 | ₹3,39,475.67 |
| 250 | ₹3,301.83716 | ₹8,25,459.29 |


