
LGA50A-24 | |
|---|---|
DigiKey Part Number | 1776-2467-ND |
Manufacturer | |
Manufacturer Product Number | LGA50A-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,257.78000 | ₹3,257.78 |
| 5 | ₹3,103.28000 | ₹15,516.40 |
| 10 | ₹3,038.70200 | ₹30,387.02 |
| 25 | ₹2,955.56160 | ₹73,889.04 |
| 50 | ₹2,894.15220 | ₹1,44,707.61 |
| 100 | ₹2,834.01920 | ₹2,83,401.92 |
| 250 | ₹2,756.45308 | ₹6,89,113.27 |


