Image for LMA240F-24-HY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMA240F-24-HY

DigiKey Part Number
LMA240F-24-HY-ND
Manufacturer
Manufacturer Product Number
LMA240F-24-HY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
7.09" L x 3.31" W x 1.81" H (180.1mm x 84.1mm x 46.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output 1
12.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,515.81000₹12,515.81
Manufacturers Standard Package