Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMA240F-24-Y

DigiKey Part Number
1776-2475-ND
Manufacturer
Manufacturer Product Number
LMA240F-24-Y
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
7.09" L x 3.31" W x 1.81" H (180.1mm x 84.1mm x 46.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output 1
12.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,328.51000₹12,328.51
5₹11,741.62200₹58,708.11
10₹11,497.75500₹1,14,977.55
25₹11,182.99080₹2,79,574.77
50₹10,950.65960₹5,47,532.98
Manufacturers Standard Package