Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS1R5483R3

DigiKey Part Number
1776-1964-ND
Manufacturer
Manufacturer Product Number
MGFS1R5483R3
Description
DC DC CONVERTER 3.3V 1.3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS1R5483R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
4-SIP Module
Voltage - Input (Max)
76V
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,351.20000₹1,351.20
5₹1,300.87600₹6,504.38
10₹1,279.72300₹12,797.23
30₹1,246.95300₹37,408.59
50₹1,232.01220₹61,600.61
100₹1,211.96780₹1,21,196.78
250₹1,185.93348₹2,96,483.37
500₹1,166.59554₹5,83,297.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.