
MGFS304815-R | |
|---|---|
DigiKey Part Number | MGFS304815-R-ND |
Manufacturer | |
Manufacturer Product Number | MGFS304815-R |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS304815-R Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,503.57000 | ₹5,503.57 |